The ACC08CF32-68S-003-LC is a 16-contact right angle cable mount circular connector from Amphenol. It features a crimp termination method and a maximum operating temperature range of -55 to 125°C. The connector has a maximum voltage rating of 700VDC and is suitable for use in a variety of applications.
Amphenol ACC08CF32-68S-003-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.