The ACC08E-10SL-4S(025) is a 2-contact circular connector with a crimp termination method and right-angle body orientation. It is designed for cable mount applications and features a SKT to PL contact gender configuration. The connector has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 700VDC. It is suitable for use in a variety of applications, including those requiring high voltage and temperature stability.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |