The ACC08E32-AFPX-003-LC is a 55-contact circular cable mount connector with a maximum voltage rating of 700VDC. It features a crimp termination method and a right-angle body orientation. The connector is designed for use in applications where a high level of reliability and durability is required. It has a temperature range of -55°C to 125°C and is suitable for use in a variety of industries. The connector meets the requirements for use in harsh environments.
Checking distributor stock and pricing after the page loads.
Amphenol ACC08E32-AFPX-003-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 55 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.