The ACC08R20-7S-003-B30-LC is an 8-contact circular cable mount connector with a right-angle body orientation and crimp termination method. It has a maximum operating temperature of 125°C and a maximum voltage rating of 1250VDC. The connector is designed for use in applications where a high level of reliability and durability is required, and is suitable for use in environments with temperatures as low as -55°C. The connector features a plug-in gender and has a single port. It is manufactured by Amphenol and meets the requirements for general use.
Amphenol ACC08R20-7S-003-B30-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACC08R20-7S-003-B30-LC to view detailed technical specifications.
No datasheet is available for this part.