The ACC08R24-7P-023-LC is a 16-contact circular connector with a right-angle body orientation, designed for cable mounting. It features a crimp termination method and a pin contact gender. The connector operates within a temperature range of -55°C to 125°C and is rated for a maximum voltage of 700VDC or 500VAC. The connector has 16 terminals and a single port.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |