
This 3-pin female power connector features a red color with silver finish, brass contact material, and gold plating. It has a straight orientation and is designed for panel mount. The connector is unshielded and available in a bulk packaging quantity of 25 pieces. It is compliant with RoHS regulations and has a maximum operating temperature of 75°C and a minimum operating temperature of -25°C.
Sign in to ask questions about the Amphenol ACJD-RED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol ACJD-RED technical specifications.
| Color | Red, Silver |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Color | Red |
| Length | 26mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACJD-RED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.