
This 3-contact right angle female audio connector from Amphenol features a black body with brass contacts plated with tin and copper. It is designed for through hole or panel mounting and is unshielded. The connector is RoHS compliant and has a voltage rating of 34V. It operates within a temperature range of -25°C to 70°C.
Sign in to ask questions about the Amphenol ACJM-HHOP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol ACJM-HHOP technical specifications.
| Body Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Gender | Female |
| Length | 15.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 3 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | AC |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 34V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACJM-HHOP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.