
The ACJM-MIVS-2 is a 3-contact female power connector with a black color and brass contact material, plated with copper and tin. It features a UL94 V-0 flammability rating and is designed for panel mount applications with through hole termination. The connector operates within a temperature range of -25°C to 75°C and is available in quantities of 100. It is compliant with RoHS regulations.
Sign in to ask questions about the Amphenol ACJM-MIVS-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol ACJM-MIVS-2 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Copper, Tin |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 15.8mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Orientation | Vertical |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | M Series |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACJM-MIVS-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
