
This 3-position female through hole audio connector features a black body and contacts plated with copper, nickel, and tin. It has a flammability rating of UL94 V-0 and is RoHS compliant. The connector is designed for use in temperatures ranging from -25°C to 70°C and is suitable for applications requiring a voltage rating of up to 34V.
Amphenol ACJM-PH technical specifications.
| Body Color | Black |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Copper, Nickel, Tin |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 3 |
| Number of Positions | 2 |
| Orientation | Horizontal |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | AC |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 34V |
| RoHS | Compliant |
No datasheet is available for this part.
