This audio/RCA connector features a straight, female, free-hanging, cable mount design with a solder termination. Constructed with a black zinc alloy metal body and brass contacts with gold plating, it offers a 1-port, 2-pole configuration. The connector operates within a temperature range of -25°C to 75°C and boasts a UL94 V-0 flammability rating. It is RoHS compliant and presented in bulk packaging.
Amphenol ACJR-BLK technical specifications.
| Body Color | Black |
| Body Material | ZINC ALLOY, Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Diameter | 13.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Length | 54mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
