
The ACJR-BLU connector features a blue zinc alloy body with gold-plated brass contacts, suitable for free-hanging or cable mounting. It has a maximum operating temperature of 75°C and a minimum operating temperature of -25°C. The connector is RoHS compliant and has a UL94 V-0 flammability rating. It is available in a package quantity of 100 units.
Sign in to ask questions about the Amphenol ACJR-BLU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol ACJR-BLU technical specifications.
| Body Color | Blue |
| Body Material | ZINC ALLOY |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Gold |
| Diameter | 13.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Blue |
| Length | 54mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | M |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACJR-BLU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
