This 3-contact female cable mount connector features a blue zinc alloy body with gold-plated brass contacts. It has a diameter of 13.8mm and a length of 54mm. The connector is designed for free-hanging or cable mounting and is suitable for operating temperatures between -25°C and 75°C. It is RoHS compliant and available in quantities of 100.
Sign in to ask questions about the Amphenol ACJR-SBL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol ACJR-SBL technical specifications.
| Body Color | Blue |
| Body Material | ZINC ALLOY |
| Contact Material | Brass |
| Contact Plating | Gold |
| Diameter | 13.8mm |
| Gender | Female |
| Insulation Color | White |
| Length | 54mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | AC |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACJR-SBL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.