This 3-position power connector features a female gender and a black color. It has a brass contact material with a copper, nickel, and tin plating. The connector is UL94 V-0 flammability rated and RoHS compliant. It is designed for through hole and panel mount applications and has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C.
Checking distributor stock and pricing after the page loads.
| Body Color | Black |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Copper, Nickel, Tin |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 15.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Horizontal |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | AC |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 34V |
| RoHS | Compliant |