
The ACJS-IH connector is a 3-position female through hole audio connector with a voltage rating of 34V and an operating temperature range of -25°C to 70°C. It is made of bronze with a tin plating and is RoHS compliant. The connector is available in a bulk packaging quantity of 100 and is suitable for use in general applications.
Amphenol ACJS-IH technical specifications.
| Body Color | Black |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 3 |
| Number of Positions | 1 |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AC |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 34V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACJS-IH to view detailed technical specifications.
No datasheet is available for this part.
