
The ACJS-MC connector is a 3-pin female through hole audio connector with a black body and brass contacts plated with tin and copper. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The connector is RoHS compliant and has a voltage rating of 34V. It is available in a package quantity of 100 and is suitable for use in audio and video applications.
Amphenol ACJS-MC technical specifications.
| Body Color | Black |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Gender | Female |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 3 |
| Number of Positions | 1 |
| Orientation | Horizontal |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | AC |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 34V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACJS-MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.