The ACJS-MH connector features a black body and contacts, with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It is a RoHS compliant, unshielded connector with a solder termination and a flammability rating of UL94 V-0. The connector is available in a package quantity of 100 and has a voltage rating of 34V.
Amphenol ACJS-MH technical specifications.
| Body Color | Black |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 3 |
| Number of Positions | 1 |
| Orientation | Horizontal |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | AC |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 34V |
| RoHS | Compliant |
No datasheet is available for this part.
