
The ACJS-MV35-3 is a 3-position female through hole connector from Amphenol, featuring a black color and brass contact material with tin and copper plating. It has a length of 15.8mm and is available in a package quantity of 100. The connector operates within a temperature range of -25°C to 75°C and is terminated with solder.
Amphenol ACJS-MV35-3 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Gender | Female |
| Length | 15.8mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Series | M Series |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
