
This 3-position female connector features a black body and copper, brass contacts with copper, tin plating. It is designed for panel mount and through-hole termination, with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The connector is RoHS compliant and available in quantities of 100.
Amphenol ACJS-MV35-3S technical specifications.
| Body Color | Black |
| Contact Material | Copper, Brass |
| Contact Plating | Copper, Tin |
| Gender | Female |
| Length | 15.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | M |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
