
This 3-contact female through hole connector has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It is made with a brass contact material and has a tin and copper plating. The connector is unshielded and has a vertical orientation. It is available in a 100-pack quantity and can be mounted through a panel.
Amphenol ACJS-MV35-5 technical specifications.
| Body Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Gender | Female |
| Length | 15.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 3 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Series | AC |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 34V |
| RoHS | Compliant |
No datasheet is available for this part.