
This 3-contact right angle female through hole connector has a voltage rating of 34V and an operating temperature range of -25°C to 70°C. It is made from brass with a tin and copper plating and is UL94 V-0 flammability rated. The connector is RoHS compliant and available in a package quantity of 100. It is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
| Body Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 15.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 3 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | AC |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 34V |
| RoHS | Compliant |