This 3-contact female through hole audio connector features a black body with brass contacts plated with tin and copper. It is rated for 34V and has a maximum operating temperature of 70°C. The connector is UL94 V-0 flammability rated and RoHS compliant. It is available in a package quantity of 100 and has a kinked pin termination.
Amphenol ACJS-PHR technical specifications.
| Body Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 3 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | AC |
| Shielding | Unshielded |
| Termination | Kinked Pin |
| Voltage Rating | 34V |
| RoHS | Compliant |
No datasheet is available for this part.