
This 3-pin female power connector is designed for use in applications where a high voltage rating is required. It features a black body and brass contacts with a tin and copper plating. The connector is rated for operation between -25°C and 70°C and is compliant with RoHS regulations. It is available in quantities of 100 and is suitable for use in solar panel applications.
Checking distributor stock and pricing after the page loads.
| Body Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 15mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | AC |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 34V |
| RoHS | Compliant |