
This Amphenol ACPL-CWH connector features a white body with gold plated brass contacts and a diameter of 13.8mm. It is a 3-contact, unshielded connector with a straight orientation and is designed for free hanging or cable mounting. The operating temperature range is from -25°C to 75°C, and it is compliant with RoHS regulations. The connector is part of the RCA series and is suitable for audio and video applications.
Amphenol ACPL-CWH technical specifications.
| Body Color | White |
| Color | White, Chrome |
| Contact Material | Brass |
| Contact Plating | Gold |
| Diameter | 13.8mm |
| Gender | Male |
| Length | 50.5mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | RCA |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACPL-CWH to view detailed technical specifications.
No datasheet is available for this part.