
This straight, male, free-hanging cable mount power connector features a 6.35mm (1/4 inch) mono audio type with two positions and two terminals. It offers a 10A current rating and a 1.5kV voltage rating, with gold-plated brass contacts and nickel plating. The connector has a black body, a diameter of 13.8mm, and a length of 79mm, operating within a temperature range of -25°C to 75°C. UL94 V-0 flammability rating and RoHS compliance are included.
Sign in to ask questions about the Amphenol ACPM-GB-AU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol ACPM-GB-AU technical specifications.
| Audio Type | MONO |
| Body Color | Black |
| Color | Black, Silver |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 10A |
| Diameter | 13.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 79mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | M |
| Shielding | Unshielded |
| Size | 6.35mm |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACPM-GB-AU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
