
This 3-contact cable mount connector features a silver body with gold and copper plating, a brass contact material, and a flammability rating of UL94 V-0. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The connector is RoHS compliant and has a voltage rating of 1.5kV.
Sign in to ask questions about the Amphenol ACPM-GN-AU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol ACPM-GN-AU technical specifications.
| Body Color | Silver |
| Contact Material | Brass |
| Contact Plating | Gold, Copper |
| Diameter | 13.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 79mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACPM-GN-AU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.