Phone Connectors Conn PL 2POS ST CBL MNT
Checking distributor stock and pricing after the page loads.
Amphenol ACPM-GNBULK technical specifications.
| Color | Silver |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Diameter | 13.8mm |
| Gender | Male |
| Length | 79mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | M Series |
| Termination | Solder |
| RoHS | Compliant |