This connector features a silver body with brass contacts plated with gold, suitable for operating temperatures between -25°C and 70°C. It has a flammability rating of UL94 V-0 and is RoHS compliant. The connector is unshielded and has a straight orientation, with a diameter of 13.8mm and a length of 79mm. It is available in a package quantity of 100 and has a single port.
Amphenol ACPM-KN-AU technical specifications.
| Body Color | Silver |
| Contact Material | Brass |
| Contact Plating | Gold |
| Diameter | 13.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 79mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | M |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACPM-KN-AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.