This 13.8mm crimp terminal features a brass contact material with nickel plating, suitable for operating temperatures between -25°C and 75°C. It has a straight orientation and a crimp termination method. The terminal is designed for use with a single port and is available in a package quantity of 100. It is part of the M Series from Amphenol.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Diameter | 13.8mm |
| Length | 79mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Series | M Series |
| Termination | Crimp |
| RoHS | Compliant |