
Right-angle male audio/RCA connector featuring a black metal body and 2 brass contacts with nickel plating. Designed for free-hanging, cable mounting with a 6.35mm pin diameter and 16AWG wire gauge compatibility. Operates within a temperature range of -25°C to 70°C and boasts a UL94 V-0 flammability rating. This unshielded, crimp termination connector is RoHS compliant and rated for 1.5kV. Supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Amphenol ACPM-RB technical specifications.
| Body Color | Black |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 49.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Diameter | 6.35mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |