The ACPM-RBBULK is a single-position power connector from Amphenol's M Series, designed for cable mounting. It features a brass contact material with nickel plating and a right-angle orientation. This connector is suitable for operating temperatures between -25°C and 75°C and is compliant with RoHS regulations. Available in packs of 100, it is suitable for use in solar applications and other power connector applications.
Amphenol ACPM-RBBULK technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Male |
| Length | 49.3mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | M Series |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACPM-RBBULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.