
Right angle, cable mount, male 1/4" mono audio connector with two positions and solder termination. Features brass contacts with nickel plating, a metal body, and a 10A current rating. Operates within a temperature range of -25°C to 75°C and has a voltage rating of 1.5kV. Suitable for 16AWG wire, this unshielded connector is RoHS compliant.
Sign in to ask questions about the Amphenol ACPM-RN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol ACPM-RN technical specifications.
| Audio Type | MONO |
| Body Color | Silver |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Natural, Silver |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 49.3mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Diameter | 6.35mm |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Shielding | Unshielded |
| Size | 6.35mm |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACPM-RN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
