Amphenol ACPM-RN-AU technical specifications.
| Audio Type | MONO |
| Contact Material | Brass |
| Contact Plating | Gold, Copper |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 49.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | M |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACPM-RN-AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
