
This male cable mount connector features a black body with brass contacts plated with gold, meeting the UL94 V-0 flammability rating. It has a right-angle orientation and is designed for free-hanging or cable mounting. The connector is RoHS compliant and suitable for operating temperatures between -25°C and 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol ACPM-TB-AU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Color | Black |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 49.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | M |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACPM-TB-AU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.