The ACPR-SBK is a 2-contact cable mount audio/video connector with a black body and brass/gold contacts. It has a diameter of 13.8mm and a length of 62mm, and is designed to operate within a temperature range of -25°C to 75°C. This connector is RoHS compliant and features a UL94 V-0 flammability rating. It is available in a package quantity of 100 and is suitable for use in free hanging or cable mount applications.
Sign in to ask questions about the Amphenol ACPR-SBK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol ACPR-SBK technical specifications.
| Body Color | Black |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Diameter | 13.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 62mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | M |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACPR-SBK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.