
3-position, male, straight, cable mount audio connector with a 6.35mm (1/4") stereo plug. Features nickel-plated brass contacts, a metal body, and solder termination. Rated for 10A current and 1kV voltage, operating between -25°C and 75°C. This unshielded connector is UL94 V-0 flammability rated and RoHS compliant.
Amphenol ACPS-GN technical specifications.
| Audio Type | STEREO |
| Body Color | Silver |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Natural, Silver |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Diameter | 13.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 79mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Diameter | 6.35mm |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Shielding | Unshielded |
| Size | 6.35mm |
| Termination | Solder |
| Voltage Rating | 1kV |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACPS-GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
