
This silver plated brass connector features a 3-contact design with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It is available in a bulk packaging quantity of 100 pieces. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It has a length of 79mm and a diameter of 13.8mm, with a straight orientation and unshielded design.
Sign in to ask questions about the Amphenol ACPS-GN-AU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol ACPS-GN-AU technical specifications.
| Body Color | Silver |
| Contact Material | Brass |
| Contact Plating | Gold, Copper |
| Diameter | 13.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 79mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACPS-GN-AU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
