
3-pole male power connector featuring a 6.35mm jack and horizontal orientation. This free-hanging, cable-mount component has a black metal body and brass contacts with nickel plating. Rated UL94 V-0 for flammability, it operates between -25°C and 70°C and terminates via solder. Designed for solar applications, it supports 18AWG wire and is RoHS compliant.
Amphenol ACPS-RB technical specifications.
| Body Color | Black |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 49.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Pin Diameter | 6.35mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Shielding | Unshielded |
| Termination | Solder |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACPS-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
