Sign in to ask questions about the Amphenol ACPS-TNBULK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol ACPS-TNBULK technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Length | 49.3mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Series | M Series |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACPS-TNBULK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.