The ACS00A14S-1S-003-B30 is a 3-contact circular connector from Amphenol. It features a straight body orientation and a termination method of solder. The connector is designed for wall mount applications and has a maximum operating temperature of 125°C. It can withstand a maximum voltage rating of 700VDC or 500VAC. The connector is suitable for use in environments with temperatures as low as -55°C.
Amphenol ACS00A14S-1S-003-B30 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACS00A14S-1S-003-B30 to view detailed technical specifications.
No datasheet is available for this part.