The ACS00A22-23PW-003-116 is an 8-contact circular connector with a wall mount design and a maximum operating temperature of 125°C. It features a maximum voltage rating of 1250VDC or 900VAC and is suitable for use in high-temperature applications. The connector has a straight body orientation and a solder termination method. It is designed for wall mounting and has a number of terminals equal to the number of contacts, which is 8. The connector is rated for operation at temperatures as low as -55°C.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |