The ACS00AF14S-5S-003 is a 5-contact receptacle connector with an aluminium body and cadmium plating. It features copper alloy contacts with silver plating. The connector is designed for wall mount applications and is supplied as a single unit. It does not meet Reach SVHC compliance requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol ACS00AF14S-5S-003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 5 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACS00AF14S-5S-003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.