The ACS00CF14S-4P-003-116 is a wall mount circular connector with a maximum operating temperature range of -55 to 125°C. It features a single pin contact and a maximum voltage rating of 1250VDC or 900VAC. The connector is designed for solder termination and has a straight body orientation. It is suitable for wall mount applications.
Amphenol ACS00CF14S-4P-003-116 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACS00CF14S-4P-003-116 to view detailed technical specifications.
No datasheet is available for this part.