
This 19-position receptacle connector features an aluminium body with cadmium plating, copper alloy contacts with silver plating, and a panel mount design. It is rated for operation between -55°C and 125°C. The connector is available in bulk packaging and is not Reach SVHC compliant. It is part of the AC series, a derivative of the MIL-5015 standard.
Sign in to ask questions about the Amphenol ACS00E-32-76P(003) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol ACS00E-32-76P(003) technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | AC, MIL-5015 Derivative |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ACS00E-32-76P(003) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.