
The ACS00E36-52S-003 is a 52-contact receptacle connector with an aluminium body and cadmium plating. It features copper alloy and copper contacts with silver plating. This connector is part of the AC Threaded series and is terminated with solder. It does not meet Reach SVHC compliance requirements.
Amphenol ACS00E36-52S-003 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 52 |
| Reach SVHC Compliant | No |
| Series | AC Threaded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACS00E36-52S-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
