The ACS00F32-6SX-003 is a circular connector with 23 SKT contacts and 23 terminals. It has a straight body orientation and is designed for wall mount applications. The connector operates between -55°C and 125°C and is rated for 700VDC and 500VAC. It features solder termination and a single port.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 23 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 23 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |