
Circular MIL Spec Connector 3P Sz 14 Pin Solder Line Receptacle
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Military Standard | MIL-DTL-5015 |
| Number of Positions | 3 |
| Series | AC 5015 |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| RoHS | Not Compliant |