The ACS01AF32-4PX-003-B30 is a 14-pin circular cable mount connector with a maximum operating temperature of 125°C and a maximum voltage rating of 1250VDC or 900VAC. It features a straight body orientation and a solder termination method. The connector is designed for use in applications where a high level of reliability and durability is required. The connector is rated for use in environments with temperatures as low as -55°C. The ACS01AF32-4PX-003-B30 is manufactured by Amphenol.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 14 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 14 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |