The ACS01AF36-7P-003-B30 is a 47-contact circular connector from Amphenol, designed for cable mounting applications. It features a straight body orientation and a maximum voltage rating of 700VDC or 500VAC. The connector operates within a temperature range of -55°C to 125°C and is terminated using solder. It has a single port and a gender of RCP.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 47 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 47 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |