This circular connector features a single pin with a maximum voltage rating of 2450VDC or 1750VAC. It is designed for cable mount applications and has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The connector's body orientation is straight and it has a termination method of solder.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 2450VDC|1750VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |