The ACS01CF20-A37P-025 is a 4-pin circular connector with a maximum operating temperature range of -55°C to 125°C. It features a straight body orientation and a solder termination method. The connector has a maximum voltage rating of 1250VDC and 900VAC. It is designed for cable mount applications with 4 terminals.
Amphenol ACS01CF20-A37P-025 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACS01CF20-A37P-025 to view detailed technical specifications.
No datasheet is available for this part.